ABRACON  

HWZT 3.58 MHz Industrial Without Built-in Capacitor Leaded Ceramic Resonator

Mfr Part#: HWZT-3.58MD
Mounting Method:  Through Hole
Packaging:  BAG
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$0.1170 USD (each)
1000 - 2999 $0.1170 (Save 6%)
3000 - 4999 $0.1140 (Save 8%)
5000+ $0.1100 (Save 11%)

Availability

Qty in Stock : 0
Factory Stock : 4,450
Factory Lead-Time: 5-10 Days
Min. Order Qty: 1,000
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 3.58 MHz
  • Load Capacitance: 30 pF
  • Frequency Tolerance: ±0.5 %
  • Operating Temp Range: -25 to +85 °C
The HWZT-3.58MD is a highly reliabhle 3.58 MHZ Through Hole Resonator with a load capacitance of 30PF and frequency tolerance of 0.5% it can sustain a temperature ranging from -25°c to +85°c which comes in packaging of BAG.

Features:

  • Low resonant impedance
  • Small size, Light weight
  • Low cost timing solution

Applications:

  • Clock oscillation for microcontrollers
  • Telephones
  • Household electric appliances

View the complete family of HWZT Resonators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...