MURATA  

CSTLS 8 MHz 15 PF ± 0.5 % 2.5 X 2 mm Built-in Capacitor Through Hole Resonator

Mfr Part#: CSTLS8M00G53-B0
Mounting Method:  Through Hole
Packaging:  BAG
Std Packaging Qty:  500

 
 

Share


Download Center

Prices

$0.1280 USD (each)
75 - 499 $0.1280
500 - 1499 $0.1190 (Save 7%)
1500 - 3999 $0.1050 (Save 18%)
4000+ $0.0940 (Save 27%)

Availability

Qty in Stock : 2,500
Factory Stock : N/A
Factory Lead-Time: 6 Weeks
Min. Order Qty: 75
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 8 MHz
  • Load Capacitance: 15 pF
  • Frequency Tolerance: ±0.5 %
  • Temperature Stability: ±0.2 %
  • Operating Temp Range: -20 to +80 °C
  • Aging (First Year): ±0.2 ppm
  • Storage Temperatue Range: -10 to +40 °C
  • Dimension: 8 x 3 mm
  • No of Pins: 3