TYCO ELECTRONICS   

12 AWG SOLARLOK Receptacle with O-Ring & Metal Nut (keying = plus) Connector

Mfr Part#: 1394738-3
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.74 USD (each)
100+ $1.74

Availability

Qty in Stock: 1,000
Reserve Stock: 0
In Transit: 1,000
LT: 5-10 Days
Min. Order Qty: 100
Multiple of: 100
Add to Cart
 

Overview

Product Highlight

Overview:

Tyco Electronics is the world’s leading connector manufacturer.  The SolarLok series is a breakthrough interconnect system which greatly reduces the complexities associated with solar panel installation.

Solarlok Cable Coupler Series was designed for high voltage and high current carrying capacity.   The male and female cable couplers mating safety is provided by polarity keyed housings, fully shrouded contacts, reliable high cycle life and a squeeze to release connection system.  The male and female receptacle for the junction box and the DC/AC converter follow the cable coupler “click philosophy” for quick and secure mating.

1394738-3 is a male keyed 12 AWG black junction box receptacle with O-ring and metal nut (keying = plus)
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
CRYDOM
D2W203F
D2W Series 3 A 280 V Zero Cross DC Control Through Hole Solid State Relay
From $12.10 USD
TYCO ELECTRONICS
1394738-3
12 AWG SOLARLOK Receptacle with O-Ring & Metal Nut (keying = plus) Connector
From $1.74 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...