TYCO ELECTRONICS   

12 AWG 500 Feet Black Solar Cable

Mfr Part#: 1986165-2
Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.2585 CAD (each)
500+ $0.2585

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: 6,500
LT: 5-10 Days
Min. Order Qty: 500
Multiple of: 500
Add to Cart
 

Overview

Product Highlight

Overview:

Tyco Electronics is the world’s leading connector manufacturer.  The SolarLok series is a breakthrough interconnect system which greatly reduces the complexities associated with solar panel installation.

Solar AWG Cable Series is designed to meet the harsh environment conditions typical in the wiring of photovoltaic installations.   The flexible, dual wall, halogen free and cross linked solar offers long term stability.   Some of the great features include high resistance against environmental conditions like humidity, UV-radiation and ozone.   The wire has a high dielectric withstand voltage and with its thin stranded, tin plated copper conductor it is easy to handle and to strip.  The Solar are available in 10, 12, and 14 AWG wire size.

1986165-2 is a Solar Cable Series 12 AWG wire size, 500 feet per reel, black tin plated copper cable
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
CALIFORNIA EASTERN LAB
PS7141L-1C...
PS Optical Coupled 8 PIN SMT 400 V 0.15 A 30 Ohm 2 Channel Solid State Relay
From $4.11 CAD
TYCO ELECTRONICS
173977-2
AMP CT 2 Position Single Row 2 mm Pitch Wire to Board IDC Receptacle Connector
From $0.0836 CAD
PANASONIC ELECTRIC WORKS
JSM1-12V-4...
JSM Series 10 A SPDT 12 VDC Through Hole Automotive Power Relay
From $1.30 CAD
NXP
BAV99,215
BAV99 Series 100 V 215 mA Surface Mount High-Speed Switching Diode - SOT-23-3
From $0.0173 CAD
CYPRESS
CY2305SXC-...
CY2305 Series Single PLL 3.3 V 133 MHz Zero Delay Clock Buffer SMT - SOIC-8
From $0.4867 CAD
TYCO ELECTRONICS
1986165-2
12 AWG 500 Feet Black Solar Cable
From $0.2585 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...