TYCO ELECTRONICS   

14 AWG 2500 Feet Black Solar Cable

Mfr Part#: 1986166-3
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.1896 CAD (each)
1+ $0.1896

Availability

Qty in Stock: 2,499
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

Overview:

Tyco Electronics is the world’s leading connector manufacturer.  The SolarLok series is a breakthrough interconnect system which greatly reduces the complexities associated with solar panel installation.

Solar AWG Cable Series is designed to meet the harsh environment conditions typical in the wiring of photovoltaic installations.   The flexible, dual wall, halogen free and cross linked solar offers long term stability.   Some of the great features include high resistance against environmental conditions like humidity, UV-radiation and ozone.   The wire has a high dielectric withstand voltage and with its thin stranded, tin plated copper conductor it is easy to handle and to strip.  The Solar are available in 10, 12, and 14 AWG wire size.

1986166-3 is a Solar Cable Series 14 AWG wire size, 2500 feet per reel, black tin plated copper cable
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
LITTELFUSE
2920L185DR...
2920L Series 33 V 40 A 2920 Case POLYFUSE® Resettable Fuse
From $0.3364 CAD
AGILENT
1146A
AC / DC 100 kHz 100 A Current Probe
From $726.87 CAD
ALTECH CORPORATION
130-003
PC99-6-to Gray Polycarbonate 94 x 94 x 57 mm Enclosure with Low Clear Cover
From $12.88 CAD
TYCO ELECTRONICS
1986166-3
14 AWG 2500 Feet Black Solar Cable
From $0.1896 CAD
EPCOS
B72220S030...
B72220S Series 300 Vac Round Metal Oxide Leaded Varistor
From $1.38 CAD
MEAN WELL
S-100F-24
108 W Single Output 24 V AC/DC Fixed Frequency Switching Power Supply
From $39.25 CAD
TYCO ELECTRONICS
747844-6
HD20 Series 9 Position Right Angle Socket Board Mount D-Sub
From $1.57 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...