TE CONNECTIVITY  

Universal Mate-N-Lok Pre-Tin 20-14 AWG Crimp Socket Contact

Mfr Part#: 350536-1
Packaging:  REEL
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$0.0198 USD (each)
5000 $0.0198
10000 - 20000 $0.0163 (Save 18%)
25000 - 45000 $0.0161 (Save 19%)
50000+ $0.0158 (Save 20%)

Availability

Qty in Stock : 245,000
On Order :
4,200,000
Min. Order Qty: 5,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

The 350536-1 is a Part of MATE-N-Lok Series 20-14 AWG Pre-Tin Crimp Socket Contact

Product Type Features:

  • Product Type = Contact
  • Product Line = Universal MATE-N-LOK
  • Insulation Diameter (mm [in]) = 1.52-3.30 [.060-.130]
  • High Current = No
  • Current Rating (A) = 19
  • Voltage (VAC) = 600
  • Termination Method = Crimp
  • Solder Tail Contact Plating = Pre-Tin
  • Wire Range (mm [AWG]) = 0.50-2.00² [20-14]
  • Contact Diameter (mm [in]) = 2.13 [0.084]
  • Stock Thickness (mm [in]) = 0.30 [0.012]
  • Contact Type = Socket
  • Contact Termination Type = Crimp
  • Contact Base Material = Brass
  • Sealable = Yes

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...