TE CONNECTIVITY  

Superseal 1.5 Series 18-15 AWG Phosphor bronze Socket Contact

Mfr Part#: 282110-1
Packaging:  REEL
Std Packaging Qty:  4,000

 
 

Share


Download Center

Prices

$0.1130 USD (each)
4000 $0.1130
8000+ $0.1120 (Save 1%)

Availability

Qty in Stock : 316,000
Factory Stock : 0
Factory Lead-Time: N/A
Min. Order Qty: 4,000
Multiple of: 4,000
Add to Cart
 

Overview

Product Highlight

The 282110-1 is a part of Superseal 1.5 Series 18-15 AWG Phosphor bronze 3 Position Housing Socket Contact

Product Type Features:

  • Product Type = Contact
  • Wire Insulation Diameter (mm [in]) = 1.80 – 3.30 [0.071 – 0.130]
  • Product Line = Super Seal
  • Wire Range (mm [AWG]) = 0.75-1.50² [18-15]
  • Contact Type = Socket
  • Contact Base Material = Phosphor Bronze
  • Contact Plating, Mating Area, Material = Pre-Tin

View the SuperSeal 1.5 Series of Tab Connector

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...