The TMN (Trident/Neptune Metal) Connectors from ITT Cannon are specifically designed to meet the needs of systems that require shielding, sealing and the extra durability of a metal shell. The TMN is an easy assembly solution with low cost effectiveness. The total solution consists of Tridents Contacts,Membrane seals, and the universal Shielded Endbell.
192993-0081 is a size 10 shell Endbell. This device helps meet EMC requirements for the TMN connector. The TMN Shielded Endbell provides on the connector shell, on a cable braid grip,and sealing to the outer sheath of the cable. The sealing rating is IP67.