Pays de livraison
Livraison gratuite aux États-Unis continentaux à partir de 50 $ US. Des conditions s'appliquent
Pays sélectionné
Référence fabricant
66360-3
Tèlèchargez les modèles CAD pour ce produit. En savoir plus sur SnapMagic.
1000 par Box
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Description Of Change: Change the revision of the following parts from H to AH Reason For Change: Document Clarification. No physical changes are being made to these contacts. The revision change is required to correct a typographical error made on a prior engineering change causing the 66360-2 parts to be assigned a revision of AH instead of H. With this EC change the drawing and remaining parts on this drawing are moving to Rev AH.
Statut du produit:
The 66360-3 Type III+ multimate Socket contact has been designed for use in all Series 1 CPC connectors. The 66360-3 is a crimp socket contact with a snap-in connection.
The 66360-3 has a contact finish of gold over nickel and accommodates wire gauges AWG 18-14.
Note: See Related Products tab for alternate AWG sizes. A Tin finish is also available in this wire size.
Stock conservé dans l'entrepôt du fabricant. Sous réserve de disponibilité et de temps de transit.