The XLR Audio Connector Series features a quick disconnect latch lock along with a rugged design to withstand extended field use. Available in configurations of 2 to 7 positions, these plugs and receptacles offer precision, machined contacts, shock-absorbing rubber insulators, and lightweight aluminum shells. All XLR connectors are RoHS Compliant.
The XLR-2A-11C is a 2 contact (configuration 2A), straight female plug audio connector. To be used with a maximum AWG of 14 and rated between 5amps and 15amps.