TYCO ELECTRONICS   

Plug Kit Industrial Circular Ethernet–Sealed RJ-45 Connector

Mfr Part#: 1738607-1
Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$7.99 USD (each)
10+ $7.99

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: 26
LT: 5-10 Days
Min. Order Qty: 10
Multiple of: 10
Add to Cart
 

Overview

Product Highlight

  • Number of Contacts/Positions: 
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
MILL-MAX
811-22-004...
Spring-Loaded Header .236" Single Row 4 Pins Surface Mount
Call for pricing
MILL-MAX
813-22-008...
Spring-Loaded Header .177" Double Row 8 Pins Surface Mount
Call for pricing
MILL-MAX
811-22-004...
Spring-Loaded Header .197" Single Row 4 Pins Surface Mount
Call for pricing
TYCO ELECT...
1738607-1
Plug Kit Industrial Circular Ethernet–Sealed RJ-45 Connector
From $7.99 USD
MILL-MAX
813-22-008...
Spring-Loaded Header .197" Single Row 8 Pins Surface Mount
Call for pricing
MILL-MAX
811-22-004...
Spring-Loaded Header .177" Single Row 4 Pins Surface Mount
Call for pricing
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...