NORCOMP  

190 Series 9 Position Right Angle Socket Surface Mount D-Sub Connector

Mfr Part#: 190-009-263R001
Mounting Method:  Surface Mount
Packaging:  TUBE
Std Packaging Qty:  15

 
 

Share


Download Center

Prices

$2.25 USD (each)
5 - 29 $2.25
30 - 124 $2.10 (Save 7%)
125 - 299 $1.79 (Save 20%)
300+ $1.62 (Save 28%)

Availability

Qty in Stock : 3,510
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Style/Orientation: Standard Board Mount Receptacle
  • No of Positions: 9
  • No of Rows: 2
  • Termination: Female/Socket Solder
  • Pitch: 2.77 mm
  • Material: Front Metal
  • Shell Size: 1 E
  • Gender: Female
  • Color: Black
  • Current Rating: 5 A
  • Voltage Rating: 300 V
  • Contact Plating: Gold
  • Insulation Resistance: 0.001 MΩ
  • Operating Temperature: -55 to +105 °C

The 190-009-263R001 is a 190 Series 9 Position Right Angle Socket Surface Mount D-Sub .

Product Features:

  • Available in 9 and 25 position
  • standard D-Sub.
  • Available in 15 position female
  • High Density.
  • Metal shell provides shielding..
  • Plug shells have indents to provide grounding and additional retention.
  • Built in Board Locks add mechanical stability to pcb.
  • Shell: Steel-nickel plated
  • Insulator: Nylon
  • Contacts:
  • Male pins - Phosphor bronze
  • Female pins - Phosphor bronze
  • Plating:
  • Gold flash (mating area)
  • Tin (solder tails)
  • Board Locks: Brass-Nickel plated

View the 190 series of D-Sub

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...