TYCO ELECTRONICS   

HDP-20 Series 20-24 AWG Gold Flash Crimp Pin D-Sub Contact

Mfr Part#: 1658539-4
Mounting Method:  SnapFit 

Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.1638 CAD (each)
1+ $0.1638

Availability

Qty in Stock: 10,000
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Style/Orientation: Standard Cable Contact
  • Material: Front Metal
  • Number of Contacts/Positions: 1
  • Termination: Crimp Snap

Overview:

Tyco Electronics is the world’s leading connector manufacturer.  Tyco Electronics Amplimite family of subminiature D connectors is the industry’s most extensive and versatile. These subminiature D connectors have become the most popular type of input/output (I/O) connectors in use today. 

Established and proven, they are rugged, easily used and have been widely adopted in standards for serial communications, telecommunications and local area networks (LANS).

Available in panel mount or free hanging configuration, Amplimite family offers interconnect solutions for wire-to-board, panel-to-panel and wire-to-panel applications. A wide choice of shell sizes, number of positions and contact sizes is also available.

HDP-20 Crimp Snap-In Contact Series represents the core of the Amplimite offer, providing a lower cost, commercial version of the military approved series. This low cost, high performance, precision-formed crimp contact connector has shell sizes that offer a wide selection of contact positions – 9, 15, 25, 37 and 50. HDP-20 series of connectors use size 20 contacts, which are based on .040 inches [1.02 cm] pin diameters with contact centerlines of .109 x .112 inches [2.77 x 2.85 cm]. This size is the most common variety. Crimp snap-in contacts also allows loading of only the number of contact being used.

1658539-4 is an Amplimite HDP-20 Crimp Snap-In Pin Contact 24-20 AWG with insulation duplex plating in a size 20 contact.
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
EPCOS
B78476A825...
B78476A Series 350 uH 1-Ports Surface Mount Magnetic module for LAN application
From $5.63 CAD
TYCO ELECTRONICS
1658539-4
HDP-20 Series 20-24 AWG Gold Flash Crimp Pin D-Sub Contact
From $0.1638 CAD
3M-STATIC CONTROL SOLUTIONS
10068
1000 Series 6 inch x 8 inch 3.1 mils Metal-In ESD Bag
From $10.14 CAD
CRYDOM
ASO241
ASO 1.5 A 280 V Zero Cross DC Control 4 SIP Through Hole Solid State Relay
From $12.08 CAD
CYPRESS
CY3271-RFB...
RF Expansion Kit for the PSoC FirstTouch Starter Kit with CyFi Low-Power RF
From $134.27 CAD
CONDOR
GPC50FG
GPC Series 50 W Triple Output +5.1/+12/-12 V AC/DC Global Performance Switcher
From $59.78 CAD
SHARP
LQ043T3DX0...
LQ043 Series 4.3 in. 480 x 272 Landscape LED TFT-LCD Module
From $127.49 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...