text.skipToContent text.skipToNavigation

Référence fabricant

622-009-260-042

622 Series 9 Position Front Metal Right Angle Socket Board Mount D-Sub

Modèle ECAD:
Nom du fabricant: EDAC
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
EDAC 622-009-260-042 - Caractéristiques techniques
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
No of Rows: 2
Termination: PCB
Pitch: 2.74 mm
Material: Front Metal
Shell Size: 1 E
Gender: Female
Color: Black
Current Rating: 5A
Contact Plating: Gold Flash
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +105°C
Méthode de montage : Through Hole
Fonctionnalités et applications

The 622-009-260-042 is a part of 622 Series 9 Position Gold Flash (Class 3) Right Angle Socket Board Mount D-Sub connector

Features:

  • Two contact rows with .318” (8.08mm) footprint right-angle bend.
  • .109” (2.77mm) contact spacing x .112” (2.82mm) row spacing.
  • Plug and receptacle in 9-, 15-, 25- or 37-pin contact sizes.
  • Pin and socket contact mating design with PC tail termination.
  • Metal shell provides EMI/RFI shielding.
  • Mounting options for panel mount or connector mating
  • D-shaped connector mating outline provides polarization.
  • Design based on requirements of MIL-C-24308, EIA RS-232 and RS-449.

Specifications:

  • Insulator Material: Thermoplastic polyester
  • UL 94V-0; chemical resistant; colour - black.
  • Attenuation:
    • - 20dB MIN @ 30Mhz,
    • 30dB MIN @ 50 MHz
    • 50dB MIN @ 100 Mhz.
  • Contact Material:
    • Plug contacts - brass;
    • receptacle contacts - phosphor bronze.
  • Contact Plating: Gold
  • Shell Material: Nickel-plated steel.
  • Current Rating: 5 amperes.
  • Contact Resistance: 10 milliohms maximum.
  • Dielectric Withstanding Voltage: 1000 V AC rms @ sea level.
  • Insulation Resistance: 5000 megohms minimum.
  • Operating Temperature: -55° to +105° C
  • Engagement & Seperation Force: (0.28 to 2.78 N)
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
90
Multiples de :
90
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
113,40 $
USD
Quantité
Prix unitaire
90
$1.26
270
$1.24
900
$1.22
1 350+
$1.21
Product Variant Information section