ADAM TECH   

DPL Series 9 Position Right Angle Plug D-Sub

Mfr Part#: DE09-PL-24
Mounting Method:  RIGHT ANGLE 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.6083 CAD (each)
1+ $0.6083

Availability

Qty in Stock: 10,528
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Style/Orientation: Standard Board Mount Plug
  • Material: Front Metal
  • Number of Contacts/Positions: 9
  • Termination: PCB
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
E-SWITCH
200AWMSP1T...
From $3.65 CAD
RICHCO
MWSET1-2-1...
MWSET1 Flame Retardant Nylon .093 inch Teardrop Micro Wire Saddle
From $0.1430 CAD
ADAM TECH
DE09-PL-24...
DPL Series 9 Position Right Angle Plug D-Sub
From $0.6083 CAD
MICROCHIP
SW006014
MPLAB® C Compiler for PIC124 MCUs
From $501.87 CAD
RAYOVAC
815-BULKE
Alkaline AA 49.2 to 50.5 mm 1.5 V Cylindrical Battery
From $0.3042 CAD
CITIZEN
CFS206-32....
CFS206 Series 32.768 kHz ±20 ppm 12.5 pF -20 to +70°C Tuning Fork Crystal
From $0.2636 CAD
DAWAR TECHNOLOGIES INC.
FG4_6.5-00...
6.5", RESISTIVE, 4-WIRE, TOUCHSCREEN
From $22.91 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...