ASSMANN   

9 Pin 0.318" Pitch Female Right Angled D-Sub with Boardlocks

Mfr Part#: ADF09A-KG-TAXB3-R
Mounting Method:  ThroughHole 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.6651 CAD (each)
1-24 $0.6651
25-99 $0.5921 (Save 11%)
100-249 $0.5384 (Save 19%)
250-499 $0.5232 (Save 21%)
500+ $0.4927 (Save 26%)

Availability

Qty in Stock: 10,196
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Style/Orientation: Standard Board Mount Receptacle
  • Material: Front Metal
  • Number of Contacts/Positions: 9
  • Termination: PCB

Assman a leader in computer and Network Peripheral products, offers a variety of USB cables and Adapters.The Assmann Portfolio ranges from:

  • The standard USB A to B cable assembly
  • USB 2.0 Hi-speed Cables
  • Various USB Adapters
  • A range of USB mainboard Adapters on slot brackets
The ADF09A-KG-TAXB3-R is a 9 pin .318" footprint right angle D-Sub. This female D-Sub has a shell of tin plated steel, brass pins, and gold over nickel plating.  
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
KHATOD OPTOELECTRONIC
KEPL119640...
LUXEON K2 23.45 mm 40° Wide Beam Lens and Clear Holder Assembly
From $4.09 CAD
BLOCKMASTER
MSM02041-O...
MSM Series PCB 2 Position 5 mm Pitch 12-30 AWG Euro Style Terminal Block
From $0.4968 CAD
ASSMANN ELECTRONICS
ADF09A-KG-...
9 Pin 0.318" Pitch Female Right Angled D-Sub with Boardlocks
From $0.6651 CAD
KEYSTONE
1285-ST
Brass Tin Plate Vertical Sturdi Mount PC Quick-Fit Male Terminal
From $0.0427 CAD
SST
SST34HF328...
SST34HF Series 32 Mbit 70 ns PSRAM Combo Memory Flash - LFBGA-56
From $6.59 CAD
FREESCALE SEMICONDUCTOR
MC9S08LG32...
MC9S08LG Series 32K Flash 2K Ram 8-bit LCD Microcontroller LQFP - 48
Call for pricing
RICHCO
DLMSPM-4-0...
DLMSPM Series Natural Nylon .250 inch Dual Locking Mini Circuit Board Support
From $0.0742 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...