WURTH ELECTRONICS MIDCOM INC  

Integrated RJ45 Transformer WE-RJ45LAN 10/100/1000Base-T w/ LED L-R green-gree

Mfr Part#: 7499111990
Packaging:  TUBE
Std Packaging Qty:  23

 
 
 

Share


Download Center

Prices

$5.08 USD (each)
23 - 74 $5.08
75+ $4.67 (Save 8%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 23
Multiple of: 23
Add to Cart
 

Overview

Product Highlight

The 7499111990 is a Integrated RJ45 Transformer WE-RJ45LAN 10/100/1000Base-T w/ LED L-R green-gree Connector.

Electrical Specifications:

  • Inductance: 350 uH, 100 kHz, 8 mADC, J1-J2, J3-J6, J4-J5, J5-J8, Lp.
  • Dielectric Rating: 1500 Vrms for 1 minute between P1-J1
  • Turns Ratio/Polarity: Per schematic
  • Insertion lOSS: -1.0db max., 1M - 100 Mhz
  • Return Loss:
    • -18db min., 1 M - 40 Mhz
    • -14db min., 40 M-60 Mhz
    • -12db min., 60 M-80 Mhz
    • -10db min., 80 M-100 Mhz
  • Crosstalk: -27db min., 1M - 100 Mhz
  • Common Mode Rejection: -30db min., 1M- 100 MHz
  • Operating Temperature Range: 0°C to +70°C

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...