TE CONNECTIVITY  

8 Position Single Port Right Angle Through Hole RJ45 Modular Jack

Mfr Part#: 5555153-1
Mounting Method:  Through Hole
Packaging:  TRAY
Std Packaging Qty:  136

 
 

Share


Download Center

Prices

$0.9100 USD (each)
15 - 399 $0.9100
400+ $0.8650 (Save 5%)

Availability

Qty in Stock : 6,988
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 15
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Modular Jack
  • Style: Shielded Jack
  • No of Positions: 8

Modular Jacks consist of single or multi-port, stacked, high performance, jacks with LEDs, surface or PCB mount and shielded and unshielded varieties.  They offer compact size, high reliability and meet FCC Rules and Regulations, Part 68.  The high performance category 5 jacks conform to TIA/EIA-568A requirements.  The housing materials are available in polyester for wave solder applications and high temperature Nylon, PCT, or SPS for IR reflow applications.  All shields consist of copper alloy base metal with tin-lead plating over copper underplate.  All contacts are overall nickel plated phosphor bronze, with selectively plated gold in the contact area, and tin-lead in the solder area.

5555153-1 is a low profile side entry (right angle), thru hole, eight position shielded housing with eight contacts loaded, includes pc ground option and panel stop.    No LEDs.  Meets Cat 3 performance requirements.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...