TE CONNECTIVITY  

4 Position Single Port Straight Through Hole RJ22 Modular Jack

Mfr Part#: 5558872-1
Mounting Method:  Through Hole
Packaging:  TRAY
Std Packaging Qty:  208

 
 

Share


Prices

$0.7550 USD (each)
15 - 499 $0.7550
500+ $0.7150 (Save 5%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 15
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Modular Jack
  • Style: Standard Jack
  • No of Positions: 4

The 5558872-1 is a part of 5558872 series 4 position single port straight through hole RJ22 modular jack.

Features:

  • Product Type Features:
    • Product Type = Connector
    • Jack Type = RJ22
    • PCB Mounting Orientation = Top Entry (Vertical)
    • PCB Mount Style = Through Hole
    • Termination Method to PC Board = Solder
    • Performance Category = Cat 3
    • Number of Contacts Loaded = 4
    • Color = Black
  • Mechanical Attachment:
    • Jack Configuration = 1 x 1
  • Termination Features:
    • Solder Tail Contact Plating = Tin over Nickel
  • Body Features:
    • Port Configuration = Single
    • Number of Positions = 4
    • Height (mm [in]) = 16.50 [0.650]  
    • PCB Tail Length (mm [in]) = 3.18 [0.125]
  • Contact Features:
    • Contact Plating, Mating Area, Material = Gold (50)
    • Contact Base Material = Phosphor Bronze

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...