ADAM TECH  

MTJ Series 6/6 Position Single Port Straight Through Hole Modular Jack

Mfr Part#: MTJ-66321-N
Mounting Method:  Through Hole
Packaging:  TRAY
Std Packaging Qty:  196

 
 

Share


Download Center

Prices

$0.3750 USD (each)
30 - 124 $0.3750
125 - 749 $0.3500 (Save 7%)
750 - 1499 $0.3200 (Save 15%)
1500+ $0.2900 (Save 23%)

Availability

Qty in Stock : 2,120
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 30
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Modular Jack
  • Style: Standard Jack
  • No of Positions: 6

The MTJ series of Modular Telephone Jacks from Adam Tech is a complete line of PCB and wire leaded jacks which are UL and CSA approved and meet all required FCC rules and regulations. The MTJ series comes in Surface mount and Thru-Hole mounting, and come in a variety of sizes (4p2c thru 10p10c) and styles (Single,Ganged,Stacked). Also available are Jacks with integral LED's and combination hybrids such as MTJ/USB

MTJ-66321-N is a 6 position, Type 3 Modular telephone jack. This Mod Jack has a housing Plug size of 6 ,is 50μin Gold plated and the housing color is Black. This device also has no panel stops.  

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...