AMPHENOL   

RJHSE Series 8/8 Position Single Port Flat Contact With LED RJ45 Modular Jack

Mfr Part#: RJHSE-5384
Mounting Method:  ThroughHole 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.84 CAD (each)
1+ $1.84

Availability

Qty in Stock: 103
Reserve Stock: 139
In Transit: 0
LT: 6 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Modular Jack
  • Style: Shielded Jack
  • Number of Contacts/Positions: 8
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
THERMOMETRICS
CL-11
From $4.25 CAD
ITT CANNON
127010-001...
Mini XL Series 6 Contact Straight Male Plug Push Pull Audio Connector
From $4.60 CAD
FAIRCHILD
MM74HC14MX...
MM74HC Series 2 to 6 V Supply CMOS Hex Inverting Schmitt Trigger - SOIC-14
From $0.1060 CAD
AMPHENOL
RJHSE-5384...
RJHSE Series 8/8 Position Single Port Flat Contact With LED RJ45 Modular Jack
From $1.84 CAD
HAMLIN
HE721C2400...
HE700 Series Miniature Dual in Line 0.25 A SPDT 24 VDC PCB Mount Reed Relay
From $3.56 CAD
TYCO ELECTRONICS
1954289-3
6 Position 4 mm Pitch Printed Circuit Board Hermaphroditic Connector
From $0.9532 CAD
SST
SST39VF800...
SST39VF800 Series 8 Mbit (512K X 16) 70 ns Multi-Purpose Flash - TSOP-48
From $2.14 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...