WURTH ELECTRONICS MIDCOM INC  

Integrated 10/100 Base-T RJ45 Through Hole Transformer

Mfr Part#: MIC25011-5110T-LF3
Packaging:  TUBE
Std Packaging Qty:  23

 
 
 

Share


Download Center

Prices

$4.07 USD (each)
506+ $4.07 (Save 8%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 506
Multiple of: 23
Add to Cart
 

Overview

Product Highlight

  • Type: Modular Jack

The MIC25011-5110T-LF3 is a Part of MIC25 Series Integrated 10/100 Base-T RJ45 Through Hole Transformer. Its Operating Temperature Ranes from 0°C to +70°C.

Features:

  • Optional pin-outs and LEDs
  • Industry standard footprint
  • Optimum performance
  • Cost effective
  • RoHS compliant

Electrical Specifications:

  • Inductance: 350uH Min. 0.1 Vrms, 100 kHz, 8 mADC
  • Dielectic Rating: 1500 VAC for 1 minute
  • Turns Ratio: 1CT:1CT ±2%
  • Insertion Loss: -1.0dB max. 1MHz-100MHz
  • Return Loss:
    • -18dB min. 1 MHz-30 MHz
    • -16dB min. 30 MHz-45 MHz
    • -14dB min. 45 MHz-60 MHz
    • -12dB min. 60 MHz-80 MHz
  • Cross Talk -33dB min. 1 MHz-100 MHz
  • Common Mode Rejection -35dB min. 1 MHz-100 MHz

View the Available MIC25 Series of Connectors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...