TE CONNECTIVITY  

8 Position Single Port Right Angle Through Hole RJ45 Modular Jack

Mfr Part#: 5520251-4
Mounting Method:  Through Hole
Packaging:  TRAY
Std Packaging Qty:  136

 
 

Share


Download Center

Prices

$0.9900 USD (each)
25 - 99 $0.9900
100 - 249 $0.9150 (Save 8%)
250 - 499 $0.8700 (Save 12%)
500 - 999 $0.8350 (Save 16%)
1000+ $0.7700 (Save 22%)

Availability

Qty in Stock : 3,248
On Order :
21,760
Min. Order Qty: 25
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Modular Jack
  • Style: Standard Jack
  • No of Positions: 8
Modular Jacks consist of single or multi-port, stacked, high performance, jacks with LEDs, surface or PCB mount and shielded and unshielded varieties.  They offer compact size, high reliability and meet FCC Rules and Regulations, Part 68.  The high performance category 5 jacks conform to TIA/EIA-568A requirements.  The housing materials are available in polyester for wave solder applications and high temperature Nylon, PCT, or SPS for IR reflow applications.  All shields consist of copper alloy base metal with tin-lead plating over copper underplate.  All contacts are overall nickel plated phosphor bronze, with selectively plated gold in the contact area, and tin-lead in the solder area.

Single Port Modular Jacks are available in side or top entry and shielded or unshielded.  The side entry additionally comes in a variety of heights from 17.4mm to 11.5mm.  They are designed for direct mounting on pc boards and ease of soldering and board cleaning.  The shielded modular jacks are available with and without panel grounds.

5520251-4 is a low profile side entry (right angle), thru hole, eight position unshielded housing with eight contacts loaded with panel stops.  No LEDs or panel and pc ground options.  Meets Cat 3 performance requirements. 

Mating options can also be found in the Related Products Tab

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...