ADAM TECH   

MTJ Series 8/8 Position Single Port Right Angle Through Hole Modular Jack

Mfr Part#: MTJ-88721
Mounting Method:  ThroughHole 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.8250 USD (each)
1+ $0.8250

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Modular Jack
  • Style: Standard Jack
  • Number of Contacts/Positions: 8

The MTJ series of Modular Telephone Jacks from Adam Tech is a complete line of PCB and wire leaded jacks which are UL and CSA approved and meet all required FCC rules and regulations. The MTJ series comes in Surface mount and Thru-Hole mounting, and come in a variety of sizes (4p2c thru 10p10c) and styles (Single,Ganged,Stacked). Also available are Jacks with integral LED's and combination hybrids such as MTJ/USB Jacks.

MTJ-88721 is a 8 position, Type 7 Modular telephone jack. This Mod Jack has a housing Plug size of 8 ,is 50μin Gold plated and the housing color is Black.  
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
ABRACON
MEMSPEED P...
Abracon MEMSpeed Programmer 3 X 2.5 Oscillilator Starter Kit with 50 Free Blanks
From $299.00 USD
CONDOR
GPC55DG
GPC Series 55 W Quad Output +5/+24/+12/-12 V AC/DC Global Performance Switcher
From $92.41 USD
NATIONAL SEMICONDUCTOR
LM3526MX-L...
LM3526 Series Dual Port USB Power Switch and Over-current Protection
From $1.47 USD
PHILIPS LUMILEDS
LXML-PH01-...
Rebel SMT Emitter High Power LED Red-Orange Lambertian 350 mA 40 Lumens Min
From $1.41 USD
ADAM TECH
MTJ-88721
MTJ Series 8/8 Position Single Port Right Angle Through Hole Modular Jack
From $0.8250 USD
SUMIDA ELECTRONICS
CDRH6D28NP...
CDRH Series 22 uH 30 % 1.2 A Shielded SMD Power Inductor
From $0.3450 USD
CHERRY ELECTRICAL PRODUCTS
G836104LUN...
G83-6104 Series Black QWERTY USB 104 Key Postion Business Keyboard
From $37.39 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...