POWER DYNAMICS   

Mfr Part#: PHJ-8P8C-1-6-4
Mounting Method:  PCBMount 

Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.09 CAD (each)
1+ $1.09

Availability

Qty in Stock: 6,995
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Modular Jack
  • Style: Standard Jack
  • Number of Contacts/Positions: 8
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
FREESCALE SEMICONDUCTOR
P2020PSE2K...
QorIQ P2020 Series 36-Bit 1200 MHz Communications Processor - BGA-689
Call for pricing
AVAGO TECHNOLOGIES
HSMG-C190
Green 0603 170° 15 mcd Untinted Diffused 2.2 V Chip LED Surface Mount
From $0.0440 CAD
MURATA
NFM21CC471...
NFM Series 470 pF 1000 mA 50 V Chip Capacitor Type EMI Filter
From $0.2931 CAD
POWER DYNAMICS
PHJ-8P8C-1...
From $1.09 CAD
CHERRY ELECTRICAL PRODUCTS
0E1900J0
E Series DPDT 8.5 N Button Quick Connect Snap Action Switch
From $7.23 CAD
CONDOR
GLM65-48
GLM Series 65 W Single Output 48 V Medical AC/DC Global Performance Switcher
From $82.72 CAD
BUD INDUSTRIES
CS-11204-B...
CS Series 4.00" X 9.00" X 8.00" Ventilated Aluminum Cabinet
From $77.55 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...