HALO ELECTRONICS  

FastJack Single Port RJ45 Right Angle LED Green/Yellow Ethernet Modular Jack

Mfr Part#: HFJ11-1G16E-L12RL
Mounting Method:  Through Hole
Packaging:  TUBE
Std Packaging Qty:  26

 

Share


Download Center

Prices

$4.43 USD (each)
5 - 39 $4.43
40 - 149 $4.07 (Save 8%)
150+ $3.77 (Save 15%)

Availability

Qty in Stock : 839
On Order :
520
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Modular Jack
  • Style: Shielded Jack
  • No of Positions: 8

The HFJ11-1G16E-L12RL is a Single Port RJ45 Right Angle LED Green/Yellow Ethernet Modular FASTJAck with 1000BASE-T MAGNETICS.

Specifications:

  • Turns Ratio : 1:1 ±3%
  • OCL (100KHz,0.1V,8mA) : 350 µH
  • Return Loss : -18dB
  • Crosstalk 1-100MHz : -35 dB
  • Isolation Voltage: 1,500 Vrms

View the HFJ11 Series of Modular Jacks

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...