Pays de livraison
Livraison gratuite aux États-Unis continentaux à partir de 50 $ US. Des conditions s'appliquent
Pays sélectionné
Référence fabricant
1-406541-1
Tèlèchargez les modèles CAD pour ce produit. En savoir plus sur SnapMagic.
63 par Tray
Through Hole
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Product Description: (Text limited to 120 characters)MJ,INV,1X1,6PNL G,.100"ST,SNKind of change:DrawingGeneral Description of ChangesPlease be aware the listed documents have been updated to make a correction. Before: DIM-A : .115 inch in the Part table of CD for 1-406541-1 After: Corrected to DIM- A: .100 inch the part table of CD for 1-406541-1Reason for Changes:Update made to correct a documentation errorFirst Ship Date of Changed Items (Changed Parts Only): 03-FEB-2026
Product Description:INVERT MOUDULAR JACK ASSEMBLY 1 X 1, SHIELDED, PANEL GROUNDGeneral Description of ChangesPlease be aware the listed documents have been updated to make a correction. Before: DIM-A: .100 inch in the part able of CD for 1-406541-1. After: Corrected to DIM-A: .115 inch in the part table of CD for 1-406541-1.Reason for Changes:Update made to correct a documentation typo errorFirst Ship Date of Changed Items (Changed Parts Only):10-DEC-2025
*** Cancellation of PCN 117487 ***Product Description:INVERTED MOD JACK ASSEMBLY, 1 X 1, SHIELDED, PANEL GROUNDGeneral Description of ChangesTo Cancel the PCN-25-262846.Reason for Cancellation:We are cancelling the PCN-25-262846 Due to mistake in "General Description of Change". And a New PCN with corrected general Description of change will be issued
Description of ChangesPlease be aware the listed documents have been updated to make a correction. Before: DIM-A : .110inch in the Part table of CD for 1-406541-1 After: Corrected to DIM- A: .115 inch the part table of CD for 1-406541-1Reason for Changes:Update made to correct a documentation Typo errorFirst Ship Date of Changed Items (Changed Parts Only): 03-DEC-2025
Description of ChangesThe listed part numbers will be transferred from China to Vietnam. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance.Reason for Changes:Manufacturing out of China dual source
Statut du produit:
Modular Jacks consist of single or multi-port, stacked, high performance, jacks with LEDs, surface or PCB mount and shielded and unshielded varieties. They offer compact size, high reliability and meet FCC Rules and Regulations, Part 68. The high performance category 5 jacks conform to TIA/EIA-568A requirements. The housing materials are available in polyester for wave solder applications and high temperature Nylon, PCT, or SPS for IR reflow applications. All shields consist of copper alloy base metal with tin-lead plating over copper underplate. All contacts are overall nickel plated phosphor bronze, with selectively plated gold in the contact area, and tin-lead in the solder area.
Single Port Modular Jacks are available in side or top entry and shielded or unshielded. The side entry additionally comes in a variety of heights from 17.4mm to 11.5mm. They are designed for direct mounting on pc boards and ease of soldering and board cleaning. The shielded modular jacks are available with and without panel grounds.
1-406541-1 is a low profile, side entry (right angle), thru hole, eight position shielded housing with eight contacts loaded, inverted. Includes panel and pc grounding. No LEDs or panel stops. Meets Cat 5 performance requirements.
Stock conservé dans l'entrepôt du fabricant. Sous réserve de disponibilité et de temps de transit.