ADAM TECH  

MTJ Series 6P4C Position Single Port Straight Through Hole Modular Jack

Mfr Part#: MTJ-64301
Mounting Method:  Through Hole
Packaging:  BOX
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$0.3250 USD (each)
100 - 149 $0.3250
150 - 749 $0.3000 (Save 8%)
750 - 1749 $0.2750 (Save 15%)
1750+ $0.2500 (Save 23%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 100
Multiple of: 100
Add to Cart
 

Overview

Product Highlight

  • Type: Modular Jack
  • Style: Standard Jack
  • No of Positions: 4

The MTJ series of Modular Telephone Jacks from Adam Tech is a complete line of PCB and wire leaded jacks which are UL and CSA approved and meet all required FCC rules and regulations. The MTJ series comes in Surface mount and Thru-Hole mounting, and come in a variety of sizes (4p2c thru 10p10c) and styles (Single,Ganged,Stacked). Also available are Jacks with integral LED's and combination hybrids such as MTJ/USB Jacks.

MTJ-64301 is a 4 position, Type 3 Modular telephone jack. This Mod Jack has a housing Plug size of 6, is 15μin Gold plated and the housing color is Black.  

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...