TE CONNECTIVITY  

6 Position Single Port Right Angle Through Hole RJ25 Modular Jack

Mfr Part#: 5520470-3
Mounting Method:  Through Hole
Packaging:  BULK
Std Packaging Qty:  176

 
 

Share


Download Center

Prices

$1.28 USD (each)
10 - 299 $1.28
300+ $1.21 (Save 5%)

Availability

Qty in Stock : 0
On Order :
7,744
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Modular Jack
  • Style: Standard Jack
  • No of Positions: 6

The 5520470-3 is a PCB Mounted Modular Jack that meets 1000 volt dielectric requirement and is designed for direct mounting on pc boards and for ease of soldering and board cleaning.

Product Features:

  • Product Type = Connector
  • Jack Type = RJ25
  • PCB Mounting Orientation = Right Angle
  • PCB Mount Style = Through Hole
  • Termination Method to PC Board = Solder
  • Grounding Options = Without
  • Panel Stops = Without
  • Keyed = No 
  • Profile = Standard
  • Latch Style = Standard
  • Jack Configuration = 1 x 1
  • Panel Mount Retention = With
  • Flanged = No
  • Shielded = No
  • Solder Tail Contact Plating = Tin over Nickel
  • Port Configuration = Single
  • Height (mm [in]) = 16.13 [0.635]
  • Inverted Jack Face = No
  • LED = Without
  • PCB Tail Length (mm [in]) = 3.80 [0.150]
  • Contact Plating, Mating Area, Material = Gold (50)
  • Contact Base Material = Phosphor Bronze
  • Housing Material = PBT - GF
  • UL Flammability Rating = UL 94V-0

View the RJ25 series of Modular Jacks

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...