ADAM TECH   

MTJ Series 8/8 Position Single Port Straight Through Hole Modular Jack

Mfr Part#: MTJ-88321
Mounting Method:  ThroughHole 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.4056 CAD (each)
1+ $0.4056

Availability

Qty in Stock: 10,087
Reserve Stock: 6
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Modular Jack
  • Style: Standard Jack
  • Number of Contacts/Positions: 8

The MTJ series of Modular Telephone Jacks from Adam Tech is a complete line of PCB and wire leaded jacks which are UL and CSA approved and meet all required FCC rules and regulations. The MTJ series comes in Surface mount and Thru-Hole mounting, and come in a variety of sizes (4p2c thru 10p10c) and styles (Single,Ganged,Stacked). Also available are Jacks with integral LED's and combination hybrids such as MTJ/USB Jacks.

MTJ-88321 is a 8 position, Type 3 Modular telephone jack. This Mod Jack has a housing Plug size of 8 ,is 50μin Gold plated and the housing color is Black.  
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
ADAM TECH
MTJ-88321
MTJ Series 8/8 Position Single Port Straight Through Hole Modular Jack
From $0.4056 CAD
AUSTRIAMICROSYSTEMS
AS5045-ADA...
Simple Circuit Adapter PCB
From $38.02 CAD
CTS
CB3LV-3I-1...
CB3LV Series 12 MHz 7 x 5 mm ±50 ppm 3.3 V SMT HCMOS/TTL Clock Oscillator
From $1.07 CAD
COSEL
PBA600F-48...
624 W Low Cost Single Output 48 V AC/DC Switching Power Supply
From $455.78 CAD
STMICROELECTRONICS
M27C1001-1...
Series 27 1 M-bit (128 K x 8) UV Eraseable EPROM 32 pin Ceramic DIP 100 NS 5 V
From $4.38 CAD
BRADY CORP
THT-11-423...
THT Series .250"x.250" White Permanent Polyester Thermal Transfer Labels 10k/Pk
From $30.10 CAD
NXP
OM11034,59...
IAR EVAL BOARD FOR LPC1768, KSK-LPC1768
From $201.76 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...