The FastJack™ series integrates the high performance of HALO magnetics into an industry standard connector design. The result is an extremely robust, IEEE802.3 compliant, solution. Single and multi-port FastJacks™ are available for most 10BASE-T and 10/100BASE-TX IC’s.
Specifications:
- Isolation: 1,500 Vrms
- OCL @ 100 KHz, 8 mA: 350 μH min
- CMR (0.1-100 MHz): -40 dB typ
- Crosstalk (0.1-100 MHz): -40 dB min
View the complete HFJ11 series of Modular Jack