BOMAR INTERCONNECT   

8P8C Category 6 RJ45 Modular Plug

Mfr Part#: 300668EZ
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.34 CAD (each)
1-9 $1.34
10-24 $1.20 (Save 10%)
25-99 $1.11 (Save 17%)
100-499 $1.09 (Save 19%)
500+ $1.04 (Save 22%)

Availability

Qty in Stock: 200
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
NXP
LPC2104BBD...
LPC2104 Series 16 kB 60 MHz 16/32-Bit SMT Single-Chip Microcontroller - LQFP-48
From $9.41 CAD
BOMAR INTERCONNECT
300668EZ
8P8C Category 6 RJ45 Modular Plug
From $1.34 CAD
INTERNATIONAL RECTIFIER
IRFS4620PB...
Single N-Channel 200 V 144 W 25 nC Power Mosfet Surface Mount - D2PAK-3
From $1.34 CAD
TYCO ELECTRONICS
5352152-1
2 mm 110 Position Receptacle Right Angle Hard Metric PCB Mount Connector
From $4.76 CAD
MICROCHIP
AC164136-2...
ZeroG PICtail Plus Daughter Board for evaluating Wi-Fi connectivity using PIC MC
From $60.82 CAD
AMERICAN ZETTLER
AZ952-1CH-...
AZ952 Series Heavy Duty 5 A SPDT 12 VDC PCB Mount Power Relay
From $1.18 CAD
CYPRESS
CY7C131-25...
CY7C131 Series 8 kbit (1 K x 8) 5 V 25 ns Dual-Port Static RAM - PLCC-52
From $6.84 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...