BOMAR INTERCONNECT   

8P8C Category 5 RJ45 Modular Plug

Mfr Part#: 300568EZ
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.22 USD (each)
1-9 $1.22
10-24 $1.10 (Save 10%)
25-99 $1.01 (Save 17%)
100-499 $0.9800 (Save 20%)
500+ $0.9489 (Save 22%)

Availability

Qty in Stock: 1,597
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Number of Contacts/Positions: 8
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
POLYMER OPTICS
124/180
LUXEON I III K2 Assembly: Optic & Holder For Rebel LED
From $4.25 USD
CENTRAL SEMI
2N5320
2N Series 75 V 2 A NPN Through Hole Silicon Switching Transistor - TO-39
From $3.28 USD
NXP
PMBT3904,2...
PMBT3904 series 40 V 200 mA SMT NPN Switching Transistor - SOT-23-3
From $0.0195 USD
NATIONAL SEMICONDUCTOR
LM3406MHX/...
LM3406 - 1.5 A Constant Current Regulator for High Power LED Drivers TSSOP-14
From $2.17 USD
COSEL
SNA-06-223...
SNA Series 6 A Ripple Noise Attenuation Type for Switch Mode Power Supply
From $47.00 USD
BOMAR INTERCONNECT
300568EZ
8P8C Category 5 RJ45 Modular Plug
From $1.22 USD
EXAR
SP3243EUCA...
SP3243EU 28 Pin SSOP 3 Driver / 5 Receiver Intelligent RS-232 Transceiver
From $1.16 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...