TYCO ELECTRONICS   

4 Position Single Port Socket Right Angle Type B Through Hole USB

Mfr Part#: 292304-1
Mounting Method:  ThroughHole 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.5850 USD (each)
1+ $0.5850

Availability

Qty in Stock: 41,492
Reserve Stock: 4,740
In Transit: 10,560
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: USB
  • Style: USB Type B
  • Number of Contacts/Positions: 4

Overview:

Tyco Electronics is the world’s leading connector manufacturer.  Tyco Electronics USB (Universal Serial Bus) family of connectors is a complete interconnection technology for I/O devices such as keyboards, mice, game port, serial port devices, digital audio, printers, scanners, etc.

The USB system will consists of a single 4-position boardmount receptacle and mating cable mount overmolded plug.  Boardmount receptacles are available in standard, Type B, stacked and side by side configurations adding to the system’s versatility to meet all USB applications.

Series B Receptacle Assemblies are designed for a broad market.  This series consists boardmount receptacles that are available in standard, Type B, stacked and side-by-side configurations.  Receptacles are available in surface mount and through hole solder tail configurations with right angle, stacked, flag, edge and vertical mount styles.   Parts are available with USB 2.0 compliance certification numbers as needed.

292304-1 is a Universal USB Series B right angle single port 4 positions Receptacle with through-hole termination.

The 292304-1 Series A female receptacles are available with optional metal-to-metal grounding fingers.
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
ALLIANCE MEMORY INC
AS6C1008-5...
AS6C1008 Series 1-Mbit (128 K x 8) 3 V 55 ns CMOS Static RAM - PDIP-32
From $2.95 USD
3M-STATIC CONTROL SOLUTIONS
10046
1000 Series 4 inch x 6 inch 3.1 mils Metal-In ESD Bag
From $5.75 USD
TYCO ELECTRONICS
292304-1
4 Position Single Port Socket Right Angle Type B Through Hole USB
From $0.5850 USD
NXP
74HC14D,65...
Call for pricing
CTS
209-4LPST
209 Series SPST 4 Position Through Hole Auto Insertable DIP Switch
From $0.4400 USD
PHILIPS LUMILEDS
LXML-PL01-...
Rebel SMT Emitter High Power LED Amber Lambertian 350 mA 23 Lumens Min
From $1.41 USD
HIROSE ELECTRIC
U.FL-2LP-0...
U.FL Series double ended 1.37mm dia 100mm long coaxible cable gray
From $6.40 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...