BOMAR INTERCONNECT   

PCB Edge Mount F Jack

Mfr Part#: 861V509ER
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$3.70 CAD (each)
1-9 $3.70
10-24 $3.37 (Save 9%)
25-99 $3.10 (Save 16%)
100-499 $2.95 (Save 20%)
500+ $2.86 (Save 23%)

Availability

Qty in Stock: 1,760
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
EDAC
624-009-26...
624 Series 9 Position Right Angle Socket Board Mount D-Sub
From $1.73 CAD
DELTA PRODUCTS CORPORATION
FFB0948SHE...
FFB Series High Speed 92 mm 100.3 CFM 48 VDC 2 Ball Bearing Fan
From $22.75 CAD
AGILENT
U1602A
Handheld 10000 Count Digital Multimeter
From $1,376.85 CAD
TYCO ELECTRONICS
213905-1
CPC Series 5 Free Hanging Plug 3 Position Circular Plastic Connector
From $3.13 CAD
LITTELFUSE
V5.5MLA060...
ML Series 5.5 VDC 4 V RMS 17.5 V Clamp 30 A 760 pF Surface Mount Varistor
From $0.1724 CAD
DESCO INDUSTRIES
13445
Statshield 6 inch x 10 inch 3.0 mils Metal-In ESD Bag
From $12.82 CAD
BOMAR INTERCONNECT
861V509ER
PCB Edge Mount F Jack
From $3.70 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...