BOMAR INTERCONNECT   

Edge Mount SMA Jack

Mfr Part#: 961E504
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$4.15 CAD (each)
1-9 $4.15
10-24 $3.78 (Save 9%)
25-99 $3.47 (Save 16%)
100-499 $3.39 (Save 18%)
500+ $3.28 (Save 21%)

Availability

Qty in Stock: 2
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
ADAM TECH
ADC-002A-2...
DC Power Jack PC Board and Power Mount
From $0.1088 CAD
ARIES
14-350000-...
Series 35000 14 Pin SOIC to Dip Adapter
From $6.56 CAD
MURATA
BLM15AG100...
BLM Series 0402 10 Ohm 1000 mA 0.05 DCR SMD Ferrite Bead
From $0.0397 CAD
BOMAR INTERCONNECT
961E504
Edge Mount SMA Jack
From $4.15 CAD
TYCO ELECTRONICS
390113-1
144 Position 3.3 DRAM V 0.8 mm Centerline Surface Mount DIMM Memory Socket
From $3.87 CAD
RAMTRON
FM1105-GA
FM1105 Series 5.5 V 5 ns Surface Mount Nonvolatile Dual State Saver - SOIC-8
From $0.8595 CAD
CALIFORNIA EASTERN LAB
PS7206-1A-...
PS Optical Coupled Series SOP4 60 V 0.6 A 0.6 Ohm 1 Channel Solid State Relay
From $3.86 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...