HARTING  

Type C 64 Position 2.54 mm Male Right Angle Connector DIN 41612

Mfr Part#: 09031646921
Mounting Method:  Through Hole
Packaging:  BOX
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$1.81 USD (each)
6 - 299 $1.81
300+ $1.60 (Save 12%)

Availability

Qty in Stock :   6
On Order :
500
Min. Order Qty: 6
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Board to Board (Backplane)
  • Style/Orientation: Plug
  • No of Positions: 64
  • No of Rows: 3
  • Pitch: 2.54 mm
  • Termination: Solder Pins/Tails
  • Material: Thermoplastic Resin
  • Contact Plating: Gold
  • Contact Resistance: 20 mΩ
  • Current Rating: 2 A
  • Operating Temp Range: -55 to +125 °C
  • Color: Grey
DIN 41612 signal connectors encompass the types B, C, M, Q and R with the complementary types 2B, 2C, 2Q, R(HE 11) and 2R for various termination technologies (solder, crimp, press-fit and SMC).
DIN41612 Type C 09031646921 is a 64 position,male,right-angle, 2.54mm connector with solder pins.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...