AMPHENOL   

SFF, 26 Position Connector

Mfr Part#: FS1-R26-2000
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.84 CAD (each)
500+ $1.84

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: 0
LT: 6 Weeks
Min. Order Qty: 500
Multiple of: 500
Add to Cart
 

Overview

Product Highlight

  • Type: Board to Board (Backplane)
  • Style/Orientation: Receptacle
  • Number of Contacts/Positions: 26
  • Center Line/Contact Spacing: 0.197
  • Termination: Solder
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
CRYDOM
HS202DR-D2...
HS202DR Series SPST-NO 35 A 280 V DIN-Rail Mount Solid State Relay
From $75.58 CAD
BCD SEMI CONDUCTOR
AZ78L05Z-E...
AZ78LXX Series 15 V 100 mA 3-Terminal Positive Linear Regulator -TO-92
From $0.0415 CAD
AMPHENOL
FS1-R26-20...
SFF, 26 Position Connector
From $1.84 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619