TYCO ELECTRONICS   

2 mm 55 Position Receptacle Right Angle Hard Metric PCB Mount Connector

Mfr Part#: 5100161-1
Mounting Method:  ThroughHole 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.60 CAD (each)
1+ $1.60

Availability

Qty in Stock: 1,753
Reserve Stock: 0
In Transit: 0
LT: 6 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Board to Board
  • Style/Orientation: Right Angle Socket/Receptacle
  • Number of Contacts/Positions: 55
  • Center Line/Contact Spacing: 0.079
  • Termination: Solder
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
ALTECH CORPORATION
1CU20L
R Series 20 A 1 Pole DIN Rail Thermal Magnetic Circuit Breaker
From $42.99 CAD
PANASONIC ELECTRIC WORKS
CM1-12V
CM Series SPDT 35A 12 VDC Sealed Plug-In Small Automotive Relay
From $2.86 CAD
MURATA
LQG18HN10N...
LQG Series 0603 10 nH 5 % 300 mA SMD High Frequency Multilayer Inductor
From $0.0862 CAD
TYCO ELECTRONICS
5100161-1
2 mm 55 Position Receptacle Right Angle Hard Metric PCB Mount Connector
From $1.60 CAD
EDAC
307-012-52...
Card Edge Connector
From $3.57 CAD
MILL-MAX
301-93-164...
From $6.61 CAD
BIVAR
CI-192-028...
Mylar Mount .465 inch Long .219 inch Wide Crystal Insulator
From $0.0750 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...