EDAC   

Card Edge Connector

Mfr Part#: 306-240-318
Mounting Method:  ThroughHole 

Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.1217 CAD (each)
1+ $0.1217

Availability

Qty in Stock: 2,000
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Board to Board (Card Edge)
  • Style/Orientation: Receptacle
  • Number of Contacts/Positions: 20
  • Center Line/Contact Spacing: 0.156
  • Termination: Solder Pins/Tails
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
CLARE
LOC110S
8 PIN SMT 1 Channel 3750 Vrms 200 KHz Phototransistor Linear Optocoupler
From $1.48 CAD
ADAM TECH
DE09-SL-25...
DSL Series 9 Position Right Angle Socket D-Sub
From $0.4562 CAD
AMPHENOL
UE66-N04-2...
From $19.26 CAD
AVAGO TECHNOLOGIES
HLMP-EL12-...
Amber 5 mm 15° 4200 to 12000 mcd Clear LED Through Hole
From $0.3346 CAD
EDAC
306-240-31...
Card Edge Connector
From $0.1217 CAD
TYCO ELECTRONICS
770849-4
SL-156 4 Position Locking Ramp Female Socket Crimp Receptacle Housing Connector
From $0.0937 CAD
TDK
NLV32T-181...
NLV Series 1210 180 uH 5 % 60 mA SMD Molded Wirewound Inductor
From $0.0883 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...