AMPHENOL   

Mfr Part#: SATA1120142
Mounting Method:  ThroughHole 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.5400 USD (each)
1+ $0.5400

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: 3,000
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: 
  • Style/Orientation: Receptacle
  • Number of Contacts/Positions: 22
  • Center Line/Contact Spacing: 0.05
  • Termination: Solder Pins/Tails
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
AMPHENOL
SATA112014...
From $0.5400 USD
CALIFORNIA EASTERN LAB
PS2501-1-A...
DIP4 Through Hole Single Channel 80 V 5000 Vrms Transistor Output Photocoupler
From $0.3600 USD
EDAC
621-250-11...
From $0.0750 USD
MICROCHIP
PIC12F683-...
PIC12 Series 128 B RAM 3.5 kB Flash 8-Bit CMOS Microcontroller - SOIC-8
From $1.52 USD
TOUCH INTERNATIONAL
88-F-PMC-1...
12.1" Projected Capacitive Touch Screen Evaluation Kit
From $339.00 USD
AGILENT
E3646A
E3646A Series 20 V 60 W Dual-Output Programmable DC Power Supply
From $1,033.00 USD
BIVAR
470-045
470 Series Molded Mount .045 inch High White Nylon Crystal Oscillator Mount
From $0.3600 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...