THIS PRODUCT IS AVAILABLE IN BOTH
CUT TO LENGTH QTYS & MINI-REELS

C & K COMPONENTS   

8 Contact Through Hole Smart Card Connector

Mfr Part#: CCM01-6201-LFT
Mounting Method:  ThroughHole 

Packaging:  Cut Tape

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.7807 CAD (each)
1+ $0.7807

Availability

Qty in Stock: 292
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Board to Board (Card Edge)
  • Style/Orientation: Plug
  • Number of Contacts/Positions: 4
  • Center Line/Contact Spacing: 0.1
  • Termination: Surface Mount
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
FAIRCHILD
CD4053BCMX...
4000 Series CMOS 5 V Triple 2-Channel Analog Multiplexer/Demultiplexer - SOIC-16
From $0.2078 CAD
TYCO ELECTRONICS
1469028-1
40 Position Receptacle Solder Right Angle Through Hole Hard Metric Connector
From $7.09 CAD
EECO
470112G
4700 Series Top Actuated 10 Position Surface Mount Coded Rotary DIP Switch
From $2.51 CAD
TYCO ELECTRONICS
CL3806-000...
CL Series Red Permanent Acrylic Die Cut Disconnect Solar Labels
From $0.8365 CAD
AMERICAN ZETTLER DISPLAYS
AZOLED043A...
AZOLED Series 4.3 in. 480 x 272 Ultra Compact NTSC/PAL/SECAM OLED Display Panel
From $378.08 CAD
ALTECH CORPORATION
1DU10
V-EA Series 10 A 1 Pole DIN Rail Thermal Magnetic Circuit Breaker
From $29.21 CAD
C & K COMPONENTS
CCM01-6201...
8 Contact Through Hole Smart Card Connector
From $0.7807 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
2 is the minimum quantity and 299 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 2 $4.7807 CAD $9.56 CAD
A $8.00 reeling fee will be applied to each reel ordered. Mini-Reels are custom product and are non-cancelable and non-returnable