C & K COMPONENTS   

Mfr Part#: CCM01-6201-LFT
Mounting Method:  ThroughHole 

Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.20 CAD (each)
300+ $1.20

Availability

Qty in Stock: 2,400
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 300
Multiple of: 300
Add to Cart
 

Overview

Product Highlight

  • Type: Board to Board (Card Edge)
  • Style/Orientation: Plug
  • Number of Contacts/Positions: 4
  • Center Line/Contact Spacing: 0.1
  • Termination: Surface Mount
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
SONG CHUAN
822E-1C-S-...
822 Series 40 A SPDT 24 VDC Through Hole Sealed Washable Automotive Relay
From $2.99 CAD
NKK SWITCHES
AB15AH-RO
AB Series Sub Mini SPDT On-Momentary Right Angle Through Hole Push Button Switch
From $4.41 CAD
C & K COMPONENTS
CCM01-6201...
From $1.20 CAD
JST
PAP-04V-S
From $0.0842 CAD
TYCO ELECTRONICS
CL3803-000...
CL Series Red Permanent Acrylic Die Cut Disconnect Solar Labels
From $0.7756 CAD
KEYSTONE
3049
Nylon .310 inch Long # 4 Screw Shoulder Washer Bushing
From $0.0820 CAD
AVX
08055A270J...
0805 27 pf 50 v 5 % Tolerance C0G SMD Ceramic Capacitor
From $0.0182 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...