YAMAICHI  

CN074 Series TYPE-B+ Advanced MC Connector for Advanced TCA

Mfr Part#: CN074-170-0005
Mounting Method:  Panel Mount
Packaging:  BULK
Std Packaging Qty:  1

 
 
 

Share


Download Center

Prices

$62.32 USD (each)
1 - 4 $62.32
5 - 14 $53.43 (Save 14%)
15+ $49.15 (Save 21%)

Availability

Qty in Stock : 39
On Order :
180
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Style/Orientation: Panel Mount/Receptacle
  • No of Positions: 170
  • Pitch: 0.762 mm
  • Termination: Surface Mount

The CN074-170-0005 is a Part of CN074 Series with 170 Position TYPE-B+ Advanced MC Connector for Advanced TCA. Its operating termperature ranges from -55 °C to 105 °C.

It Support 12.5 Gbps transmission for telecom applications

Specifications:

  • Insulation Resistance: 100 MΩ min. at 80 V DC
  • Withstanding Voltage: 80 Vrms
  • Differential Impedance: 100 Ω ±10 Ω
  • Line Resistance: Differential pair conductors = 375 mΩ
  • General purpose conductors = 90 mΩ
  • Power conductors = 90 mΩ
  • Ground conductors = 60 mΩ
  • Attenuation: <1 dB at 8 GHz and <2 dB at 12 GHz
  • Return Loss: <20 dB at 5 GHz and <13 dB at 8 GHz
  • Cross Talk Ratio: NE and FE <2%
  • Operating Temp. Range: –55 °C to +105 °C
  • Mating Cycles: 200 times
  • Connector Type: Extended
  • Carrier Board: Conventional
  • Contacts: 170
  • Module Slots: 1

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...