YAMAICHI  

FPS Series Card Connector for SD Card and MMC Card Reader

Mfr Part#: FPS009-3002-BL
Mounting Method:  PCB Mount
Packaging:  REEL
Std Packaging Qty:  500

 
 
 

Share


Download Center

Prices

$1.26 USD (each)
500+ $1.26

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 500
Multiple of: 500
Add to Cart
 

Overview

Product Highlight

  • Type: SIM
  • Style/Orientation: Vertical Socket
  • No of Positions: 9
  • Pitch: 2.5 mm
  • Termination: Surface Mount

The FPS009-3002-BL is a SD card and MMC card reader without simple ejector.

Features:

  • Easy operation by manual insertion / extraction
  • 3 step sequential contacting design
  • Card detector and write protection (optional)
  • Tape and Reel packaging (500 pcs / reel)

Specifications:

  • Insulation Resistance: 1,000 MΩ min. at 500 V DC
  • Withstanding Voltage: 500 V ACrms for 1 minute
  • Contact Resistance: 100 mΩ at 1 mA / 20 mV max.
  • Voltage Rating: 250 Vrms AC
  • Current Rating: 0.5 A
  • Coplanarity: < 0.1 mm
  • Mating Cycles: 10,000 (office environment)

View the FPS series of SD card / MMC card reader

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...