TYCO ELECTRONICS   

15 Amp PC Board Housing Nylon Receptacle Assembly Convenience Outlet

Mfr Part#: 3-213598-2
Mounting Method:  PanelMount 

Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.8618 CAD (each)
1+ $0.8618

Availability

Qty in Stock: 1,260
Reserve Stock: 0
In Transit: 3,150
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Wire to Board
  • Style/Orientation: Receptacle
  • Number of Contacts/Positions: 3
  • Center Line/Contact Spacing: 
  • Termination: Solder
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
MICRO-SEMI
LXMG1626-1...
LXMG1626-12-66 Series Dual Lamp 12 V Programmable CCFL Inverter
From $44.95 CAD
KHATOD OPTOELECTRONIC
PL115340
LUXEON Rebel 38x12.7 mm Wide Beam Triple Linear LED Optic
From $3.26 CAD
JST
SM02B-BHSS...
Connector, 3.5mm Pitch, Low Profile, SMT Configuration
From $0.4910 CAD
PANDUIT
GS2B
Cable Tie Hand Tool For Miniature, Intermediate & Standard Cable Ties
From $286.67 CAD
EXAR
XRT83VL38I...
XRT83 Series 225 Ball BGA Octal T1 / E1 / J1 Line Interface Unit
From $31.91 CAD
TYCO ELECTRONICS
3-213598-2...
15 Amp PC Board Housing Nylon Receptacle Assembly Convenience Outlet
From $0.8618 CAD
FREESCALE SEMICONDUCTOR
KITMPL115A...
Evaluation board that demontrates SPI communication protocol for part# MPL115A1
From $15.21 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...