ADAM TECH   

DC Power Jack PC Board and Power Mount

Mfr Part#: ADC-002A-2-RC
Mounting Method:  PanelMount 

Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.1088 CAD (each)
1+ $0.1088

Availability

Qty in Stock: 769
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Wire to Board
  • Style/Orientation: Receptacle
  • Number of Contacts/Positions: 2
  • Center Line/Contact Spacing: 2.5 mm
  • Termination: 
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
ADAM TECH
ADC-002A-2...
DC Power Jack PC Board and Power Mount
From $0.1088 CAD
ADVANCE TRANSFORMER
LED-120A-0...
LED Series 24 V 1.05 A Panel Mount Xitanium Low Power Driver
From $48.06 CAD
AUSTRIAMICROSYSTEMS
AS2534BT
AS Series 3.8 to 5V Multi-Standard CMOS Telephone IC for Basic Telephone SOIC-28
From $2.35 CAD
AAVID THERMALLOY
MAX09G
Standard Force 10 mm Extra Short Rail Mount Clip for Heat Sink
From $0.1556 CAD
TYCO ELECTRONICS
390113-1
144 Position 3.3 DRAM V 0.8 mm Centerline Surface Mount DIMM Memory Socket
From $3.87 CAD
RAMTRON
FM1105-GA
FM1105 Series 5.5 V 5 ns Surface Mount Nonvolatile Dual State Saver - SOIC-8
From $0.8595 CAD
CALIFORNIA EASTERN LAB
PS7206-1A-...
PS Optical Coupled Series SOP4 60 V 0.6 A 0.6 Ohm 1 Channel Solid State Relay
From $3.86 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...