CUI INC  

Single Port 2 Conductors 3 Contacts 24 V 5 A SMT Unshielded Male Power Jack

Mfr Part#: PJ-002AH-SMT-TR
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  350

 
 

Share


Download Center

Prices

$0.8200 USD (each)
350 $0.8200
700+ $0.6550 (Save 20%)

Availability

Qty in Stock : 21,350
On Order :
30,800
Min. Order Qty: 350
Multiple of: 350
Add to Cart
 

Overview

Product Highlight

  • Type: Male
  • Gender: Male
  • No of Positions: 2
  • Rated Voltage: 24 V
  • Rated Current: 5 A
  • Style/Orientation: Straight Header/Plug
  • Insulation Resistance: 100 MΩ
  • Contact Resistance: 50 mΩ
  • Material: Polyamide
  • Termination: Solder
  • Color: Black
  • Operating Temp Range: -25 to +85 °C

The PJ-002AH-SMT-TR is a 2 mm High current DC Power Jack with 24 V horizontal closed frame internal switch.

Its operating temperature ranges between -25°C to +85°C.

Specifications:

  • Connector Type : Jack
  • Center Pin Diameter : 2 mm
  • Current Rating (A) : 5 A
  • Mounting Style : Surface Mount
  • Number of Conductors : 2
  • Orientation : Horizontal
  • Voltage Rating (Vdc) : 24 V
  • Shielding : No
  • Internal Switch(es) : 1
  • Outer Hole Diameter : 6.5 mm

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...