ADAM TECH   

Mfr Part#: ADC-027-1-M8
Mounting Method:  PanelMount 

Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.3244 CAD (each)
1+ $0.3244

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Wire to Board
  • Style/Orientation: Receptacle
  • Number of Contacts/Positions: 27
  • Center Line/Contact Spacing: 2 mm
  • Termination: 
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
MAGNECRAFT
W171DIP-25...
171 Series Miniature 0.5 A DPST 5 VDC PCB Mount Reed Relay
From $5.70 CAD
TYCO ELECTRONICS
1419111-2
Relay Hold-Down Spring
From $0.1622 CAD
AGILENT
10073C
500 MHz High Bandwidth Passive Probe for the 300 MHz to 1 GHz 6000 Series Scopes
From $300.11 CAD
AVX
TPSC475K03...
6032 4.7 uf 10% Tolerance 35 V SMD Low ESR Molded Tantalum Capacitor
From $0.6894 CAD
ADAM TECH
ADC-027-1-...
From $0.3244 CAD
EECO
230057GP
MICRO-DIP PCB Switch, Yellow Double Pole Binary
From $5.03 CAD
TYCO ELECTRONICS
5555153-1
8/8 Position Single Port Right Angle Through Hole RJ45 Modular Jack
From $0.6590 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...