TE CONNECTIVITY  

MTA-156 4 Position 3.96 mm Single Row Through-Hole Straight Wire to Board Header

Mfr Part#: 640445-4
Mounting Method:  Through Hole
Packaging:  BAG
Std Packaging Qty:  2,000

 
 

Share


Prices

$0.0881 USD (each)
125 - 3999 $0.0881
4000+ $0.0838 (Save 5%)

Availability

Qty in Stock : 189,663
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 125
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of Positions: 4
  • Pitch: 3.96 mm
  • Style/Orientation: Straight Header/Plug
  • Termination: Solder
  • Operating Temp Range: -55 to +105 °C
  • Voltage Rating: 600 V
  • Current Rating: 7 A
  • Contact Material: Copper Alloy
  • Contact Plating: Tin
  • Material: Polyester
  • No of Rows: 1
  • Gender: Male
  • Type: Header
  • Mating Type: Friction Lock
  • Color: Natural

The 640445-4 is a part of 640445 series MTA-156 4 position through hole single row straight wire to board header.

Features:

  • Product Type Features:
    • Connector Type: Header
    • Product Line: MTA-156
    • PCB Mounting Orientation: Vertical
    • Mating Connector Lock Type: Friction Lock
    • Post Size (mm [in]): 1.14 [.045]
  • Electrical Characteristics:
    • Current Rating (A): 7
    • Voltage Rating (VAC): 600
  • Termination Features:
    • Termination Post Length (mm [in]) = 3.18 [0.125]
    • Solder Tail Contact Plating = Tin
  • Body Features:
    • Number of Positions: 4
    • Centerline (mm [in]): 3.96 [0.156]
    • Solder Tail Contact Material = Copper Alloy
  • Contact Features:
    • Contact Type: Pin
    • Contact Shape: Square
    • Contact Plating, Mating Area, Material: Tin
    • Contact Base Material: Copper Alloy
  • Housing Features:
    • Connector Style = Plug
    • Housing Color = White 
    • UL Flammability Rating = UL 94V-0
    • Housing Material = Polyester

View the complete 640445 series of PCB Interconnect

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...